Shin Chin R13-930 DC Emergency Stop Switches

Shin-Chin R13-930 DC Emergency Stop Switches offer an IP56 rating when supplied with a panel seal, an EPDM waterproof gasket, and a transparent red PC pushbutton in ø30mm and ø40mm sizes. The switches feature a 21A, 14VDC rating with a maximum contact resistance of 50mΩ. The switches operate in a -20°C to +85°C temperature range. The Shin-Chin R13-930 DC Emergency Stop Switches are designed for industrial applications and security systems.

Features

  • IP56 rated when supplied with panel seal
  • EPDM waterproof gasket
  • PC pushbutton
  • Nylon frame and bottom
  • Silver-plated copper terminals
  • Lighted and non-lighted function options

Applications

  • Industrial
  • Security systems

Specifications

  • 21A, 14VDC rating
  • 50mΩ maximum contact resistance
  • 500VDC, 100MΩ minimum insulation resistance
  • 1500VAC dielectric strength for 1 minute
  • -20°C to +85°C operating temperature
  • 2P SPST-NC or 3P SPST-NC switch function options
Publicado: 2020-11-23 | Actualizado: 2024-08-29