Sfera Labs Iono & Strato Pi Series Display Development Tools

Sfera Labs Iono and Strato Pi Series Display Development Tools are factory-assembled touch panel computer kits. These kits are based on the Raspberry Pi computer board and Raspberry Pi 7inches touch display. The kits also include the Strato Pi board (Mini, Base, UPS, or CAN version), or the Iono Pi board. These boards are enclosed in a rugged, high-quality aluminum and steel chassis that can be installed in-wall with an optional back-box mount. This kit features an IP20 protection degree and is stored at the -20°C to 70°C temperature range. The kit operates at 0°C to 50°C temperature range without SPBF10X and 0°C to 60°C temperature range with SPBF10X.

Features

  • With Strato Pi Mini board:
    • 9VDC to 28VDVC power supply range with surge and reverse polarity protection and 1.1A resettable fuse
    • Real-time clock with replaceable CR1025 back-up battery (not included)
    • Embedded microchip ATECC608A secure element chip
    • On-board buzzer connected to an I/O pin of the Raspberry Pi board for acoustic feedback
    • On-board power-on LED
    • High-current stabilized 5VDC output terminal block
    • Optional SPBF10X Strato Pi Fan active cooling temperature-controlled high-performance fan
    • Power supply on screw terminal block
  • With Strato Pi Base board:
    • 9VDC to 28VDC power supply range with surge and reverse polarity protection and 2.2A resettable fuse
    • Real-time clock with replaceable CR1025 lithium/Manganese dioxide backup battery
    • Standard RS-232 and RS-485 interfaces to the Raspberry Pi serial line with optoisolator and electrostatic discharge protection
    • On-board buzzer connected to a GPIO pin of the Raspberry Pi board for acoustic feedback
    • Hardware watchdog implemented in the Strato Pi board, fully independent from the
    • Raspberry Pi controlled via the GPIO pins of the Raspberry Pi board
    • Integrated boot loader for the Strato Pi micro-controller, allowing in-field firmware upgrades directly from the Raspberry Pi
    • Embedded microchip ATECC608A secure element chip
    • Optional SPBF10X Strato Pi fan active cooling temperature-controlled high-performance fan
    • Power supply and serial connections on a screw terminal block
    • On-board LEDs for power supply and serial line activity
  • With Strato Pi UPS board:
    • 9VDC to 28VDC power supply range with surge and reverse polarity protection and 2.2A resettable fuse
    • Real-time clock with replaceable CR1025 lithium/Manganese dioxide backup battery
    • Standard RS-232 and RS-485 interfaces to the Raspberry Pi serial line, with optoisolator and electrostatic discharge protection
    • On-board buzzer connected to a GPIO pin of the Raspberry Pi board, for acoustic feedback
    • Hardware watchdog implemented in the Strato Pi board, fully independent from the
    • Raspberry Pi controlled via the GPIO pins of the Raspberry Pi board
    • Integrated boot loader for the Strato Pi micro-controller allowing in-field firmware upgrades directly from the Raspberry Pi
    • Embedded microchip ATECC608A secure element chip
    • On-board LEDs for power supply and serial line activity
    • Optional SPBF10X Strato Pi fan active cooling temperature-controlled high-performance fan
    • Power supply and serial connections on a screw terminal block
    • Integrated uninterruptible power supply, with external lead-acid 12V battery
    • 2.2A resettable fuse on battery input
    • Auxiliary power supply output voltage, to power external devices through Strato Pi UPS
    • Simple UPS status and control via the GPIO pins of the Raspberry Pi board
    • On-board LED for battery operations status
  • With Iono Pi board:
    • 9VC to 28VDC power supply range with surge and reverse polarity protection and 2.2A resettable fuse
    • 4 power relay outputs rated for 6A at 250V
    • 2 analog voltage inputs 0V to 30V
    • 2 analog voltage inputs 0V to 30V on internal pin-headers
    • 7 configurable digital input/output pins, for potential-free or voltage inputs, TLL input/ outputs, and open-collector outputs
    • 1-wire and Wiegand support
    • Real-time clock with replaceable CR1025 Lithium / Manganese Dioxide backup battery
    • Embedded microchip ATECC608A secure element chip
    • 2 on-board LEDs, one for power supply and one controlled by a Pi’s GPIO line
    • Optional SPBF10X Strato Pi Fan active cooling temperature-controlled high-performance fan
    • Power supply and I/O connections on a screw terminal block

Kit Contents

  • Pi Touch display mechanical kit (XPTM10X)
  • Raspberry Pi version 3 model B+ or Raspberry Pi version 4 model B
  • Raspberry Pi touch display
  • Strato Pi board (SPBM20X, SPBB30X, SPBU30X or SPBC12X) or Iono Pi board (IPBB20R)
  • Optional SPBF10X Strato Pi fan active cooling temperature-controlled high-performance fan
  • Optional wall-mount back box (XPTB10X)

Specifications

  • Raspberry platform compatibility:
    • Pi 3 Model B/B+
    • Pi 4 Model B
  • Raspberry touch display:
    • 7inches diagonal display size
    • 800 x 400 resolution
    • 10-finger multi-touch panel
  • Operating temperature range:
    • Without SPBF10X:
      • 0°C to 50°C
    • With SPBF10X:
      • 0°C to 60°C
  • -20°C to 70°C storage temperature range
  • 5% to 90% noncondensing relative humidity range
  • IP20 protection degree
  • 23.6dBA fan noise (with SPBF10X fan option)

Mechanical Dimension

Mechanical Drawing - Sfera Labs Iono & Strato Pi Series Display Development Tools
View Results ( 13 ) Page
N.º de artículo Hoja de datos Voltaje de alimentación operativo RoHS - Mouser
SPTU30X44 SPTU30X44 Hoja de datos 12 V to 28 V Y
SPTB30X44 SPTB30X44 Hoja de datos 12 V to 28 V Y
SPTU30X48 SPTU30X48 Hoja de datos Y
IPTB20R44 IPTB20R44 Hoja de datos 12 V to 28 V Y
IPTB20R48 IPTB20R48 Hoja de datos Y
IPTB20R42 IPTB20R42 Hoja de datos 12 V to 28 V Y
SPTB30X42 SPTB30X42 Hoja de datos 12 V to 28 V Y
SPTB30X48 SPTB30X48 Hoja de datos Y
SPTC12X42 SPTC12X42 Hoja de datos 12 V to 65 V Y
SPTC12X44 SPTC12X44 Hoja de datos 12 V to 65 V Y
Publicado: 2021-12-07 | Actualizado: 2022-03-11