Serpac I Series Industrial Enclosures

Serpac I Series Industrial Enclosures meet or exceed NEMA 4 and IP67. The box is constructed with UV stabilized Polycarbonate with flammability rating of UL 94 V-2. In addition, an ABS economy version is offered with UL94HB flammability rating. Three configurations are available: hinged-latched top, removable top, and hinged-screwed top. Mounting options include four rotating feet or two flanges. Optional panel kits are available. The I Series Industrial Enclosures from Serpac are offered in four different top/bottom color combinations of clear and/or gray.

Features

  • Meets or exceeds NEMA 4 and IP67
  • Top secures with with screws, safety latches or optional keyed locking latches
  • UV-stabilized Polycarbonate
  • Flammability rating UL 94 V-2
  • Four color combinations of clear and gray
  • RoHS Compliant

Applications

  • Test equipment
  • Field measurement
  • Prototype boxes
  • Embedded Applications
View Results ( 6 ) Page
N.º de artículo Hoja de datos Color
I352HL,TGBG I352HL,TGBG Hoja de datos Gray
I342HL,TGBG I342HL,TGBG Hoja de datos Gray
I342HS,TGBG I342HS,TGBG Hoja de datos Gray
I342S,TGBG I342S,TGBG Hoja de datos Gray
I352HS,TGBG I352HS,TGBG Hoja de datos Clear
I352S,TGBG I352S,TGBG Hoja de datos Gray
Publicado: 2011-11-03 | Actualizado: 2025-09-08