Microchip Technology dsPIC33AK256MPS306 200MHz 32-Bit DSC
Microchip Technology dsPIC33AK256MPS306 200MHz 32-Bit Digital Signal Controller (DSC) comes with a 32-/64-bit Floating-Point Unit (FPU) and up to 256KB Flash program memory and 64KB SRAM data memory in a small-footprint package (36/48/64 pins, VQFN/TQFP) for space-constrained designs. High-speed 40MSPS 12-bit ADCs, high-bandwidth 100MHz op amps with low input-voltage offset, fast 5nS comparators, and high-speed PWM outputs designed for next-generation server power supplies, industrial automation, advanced sensing, touch control, and motor control applications.
The Microchip dsPIC33AK256MPS306 features hardware crypto accelerators and support for post-quantum cryptography (PQC). Designed in accordance with ISO 26262 and IEC 61508 Functional Safety Compliance, the family supports AEC-Q100 qualification.
Features
- Operating conditions
- 3.0V to 3.6V: -40°C to +85°C, DC to 200MHz
- 3.0V to 3.6V: -40°C to +125°C, DC to 200MHz planned
- 3.0V to 3.6V: -40°C to +150°C, DC to 200MHz planned
- High-performance DSP CPU
- 32-bit rich instruction set for optimized speed and program code size
- 16-bit dsPIC33 core compatible
- Non-paged linear data/Flash 24-bit addressing space
- 16-bit/32-bit instructions for optimized code size and performance
- 32-bit wide data paths
- Single and double precision Floating-Point Unit (FPU) coprocessor
- 2kbyte instruction cache
- Sixteen 32-bit working registers
- Dual 72-bit accumulators supporting 32-bit and 16-bit fixed-point DSP operations
- Eight-level deep working register sets
- Eight-level deep accumulator register sets
- Eight-level deep floating-point register sets
- 32-bit rich instruction set for optimized speed and program code size
- Memory
- Up to 256Kbytes of program Flash memory
- 10,000 erase/write cycle endurance
- 20 years minimum data retention
- Self-programmable under software control
- Programmable code protection
- Flash Error Correcting Code (ECC)
- Dual Flash panel
- Live update support
- Programmable OTP regions
- Entire Flash OTP by ICSP™ write inhibit
- Separate 64x128-bit OTP
- Up to 64Kbytes of static RAM
- RAM Error Correcting Code (ECC)
- RAM Memory Built-In Self-Test (MBIST)
- Up to 256Kbytes of program Flash memory
- Security
- Flash OTP by ICSP write inhibit
- On-chip secure boot Flash configurable as an immutable Root of Trust, with parts of the Flash memory that can be configured as OTP
- Capabilities include
- Secure boot support with validation of the host code image and the host code signature
- Secure update support for host code: Secure encryption key storage and image decryption
- X.509 certification storage, parsing, validation, and revocation, supporting both ECC and RSA
- 128-bit Unique Device Serial Number for Identification (UUID)
- Support for secure use cases
- Secure boot
- Key storage in the IRT/immutable secure boot region for realizing
- Secure boot
- Secure firmware update
- Secure debug
- Flash protection
- Configuration of up to eight Flash protection regions across ranges of Flash addresses
- Regions can be configured as
- Immutable Root of Trust (IRT)
- OTP region
- A combination of R/W/X protections
- Regions can be
- Made permanent
- Locked until device reset
- Enabled/disabled during code execution
- Flash protection regions can apply to the active partition, the inactive partition, or both
- Crypto accelerator module (CAM)
- AES-128, AES-192, and AES-256 (fully compliant with NIST FIPS 197)
- ECB, CBC, CFB, OFB, CTR, GCM, CCM, XTS, CMAC modes
- AES-128, AES-192, and AES-256 (fully compliant with NIST FIPS 197)
- HASH/MAC
- SHA3-224, SHA3-256, SHA3-384, SHA3-512, SHAKE128 and SHAKE256 capability
- SHA-1, SHA-256, SHA-224, SHA-384 and SHA-512 capability
- Public key cryptography with RSA, DSA, and ECC
- RSA with/without Chinese Remainder Theorem (CRT) and up to 4096-bit key length
- Prime Field P-192, P-224, P-256, P-384, P-521
- Binary Field K-163, K-233, K-283, K-409, K-571
- Binary Field B-163, B-233, B-283, B-409, B-571
- P-224, P-256, P-384, and P-521 elliptic curve – ECDSA sign/verify
- DSA support for up to 2048-bit key length
- ECDH support for P256 and P224 curves
- SECP256K1 (bitcoin/blockchain curve) ECDSA support
- 256-bit Brainpool elliptic curve support – ECDSA, ECDH
- Elliptic curve Diffie-Hellman (ECDH/ECDHE) key agreement
- RSA with/without Chinese Remainder Theorem (CRT) and up to 4096-bit key length
- NIST-800-22 and NIST-800-90B compliant True Random Number Generator (TRNG)
- Flash OTP by ICSP write inhibit
- High-resolution PWM
- Multiple PWM generators with four pairs (eight outputs) generators, with Fine Edge Placement (FEP) resolution down to 78ps
- Dead time for rising and falling edges
- Dead-time compensation supports lower speed operation
- Clock chopping for high-frequency operation
- PWM support for
- BLDC, PMSM, ACIM, SRM, and stepper motors
- Constant on-time, hysteretic, burst-mode power applications
- Fault and current limit inputs
- Flexible trigger configuration for ADC triggering
- High-speed analog-to-digital Converters
- Three 12-bit resolution SAR ADCs
- Up to 40Msps conversion rate per ADC
- Up to 14 analog input pins
- 16-bit sampling capability
- Sixteen settings channels, where each channel can
- Be assigned to any analog input (I/O pin or internal signal)
- Be set to a different sampling time
- Be configured as single-ended or differential
- The conversion result can be formatted as unsigned or signed
- The conversion result can be left-aligned (fraction format)
- Has a separate 32-bit conversion result register
- Supports four sampling modes
- Oversampling of multiple samples
- Integration of multiple samples
- Window (multiple samples accumulated when the gate signal is active)
- Single conversion
- All channels have a digital comparator to detect configurable thresholds
- The last three setting channels have the second result accumulator to implement second-order filters
- Peripherals
- Three 4-wire SPI modules (up to 50Mbps)
- 32-byte FIFO
- Variable data width
- I2S mode
- Multi-channel digital audio interfaces (I2S)
- Three 16-bit resolution capable audio-rate ADCs at 156kSPS
- DMA-enabled real-time audio streaming (eight DMA channels available)
- TDM4/8/16/32 capable using framed SPI mode with DMA peripheral
- Audio DSP for voice and acoustic processing
- Two I2C modules w/address masking and IPMI support
- One I3C module w/primary and secondary controller modes, and I3C/I2C target capability
- Four protocol UARTs with 8-character RX/TX FIFOs and automated handling support for
- LIN 2.2
- DMX
- Smart card (ISO 7816)
- IrDA®
- Two SENT modules
- Three dedicated 32-bit timer/counter modules
- Output capture/compare/PWM/timer modules
- One MCCP
- Four SCCPs
- Flexible configuration as PWM, input capture, output compare, or timers
- Two 16-bit timers or one 32-bit timer in each module
- 8-channel hardware Direct Memory Access (DMA) module
- One Quadrature Encoder Interface (QEI) module with four inputs (Phase A, Phase B, Home, and Index)
- Serial encoder interface BiSS with up to four client encoders support
- Four Configurable Logic Cells (CLC) with internal connections to select peripherals and PPS
- Peripheral Trigger Generator (PTG)
- 16 possible trigger sources to other peripheral modules
- CPU-independent state machine-based instruction sequencer
- One CAN FD module
- Integrated Touch Controller (ITC) module
- Advanced capacitive sensing, touch buttons, sliders, and wheels
- Up to 24 self-capacitance and up to 72 mutual-capacitance channels
- One Resolver-to-Digital Converter (RDC) module
- Three 4-wire SPI modules (up to 50Mbps)
- Controller
- High-current I/O sink/source
- Programmable weak pull-up and pull-down resistors
- Programmable open-drain outputs
- Edge or level change notification interrupt on I/O pins
- Peripheral Pin Select (PPS) remappable pins to reduce board layout complexity
- Multiple interrupt vectors with individual programmable priority
- Five external interrupt pins
- Selectable oscillator options, including
- 8MHz, 1% at 0ºC to 85ºC internal Fast RC (FRC) oscillator
- 8MHz, 2% internal Backup Fast RC (BFRC) oscillator with 32kHz divided output
- High-speed crystal resonator oscillator or external clock
- Two 1.6GHz PLLs, which can be clocked from the FRC or a crystal oscillator
- Reference clock output (REFO)
- Low-power management modes (sleep and idle)
- Power-on reset and brown-out reset
- On-board 1.1V Buck voltage regulator for core voltage supply
- Analog
- Up to five 5nS analog comparators with 12-bit PDM DACs
- Input multiplexing
- Slope compensation
- Up to two DAC output buffers
- Three rail-to-rail 100MHz operational amplifiers with
- 40V/μS slew rate
- 1mV offset (typ.) with calibration feature
- VREF/2 output available for op amp input biasing
- Four 10µA constant-current sources, four programmable current sources
- Integrated touch controller
- Independent of ADC processing capability
- Self and mutual CVD touch modes support
- 11 to 24 touch ADC RX inputs
- 9 to 15 touch TX outputs
- Up to five 5nS analog comparators with 12-bit PDM DACs
- Safety
- Windowed Watchdog Timer (WDT)
- Deadman Timer (DMT)
- Eight I/O Integrity Monitors (IOIM)
- Fail-Safe Clock Monitor (FSCM) with automatic switchover to backup clock source, featuring programmable over-frequency/under-frequency thresholds
- Flash Error Correcting Code (ECC)
- RAM Error Correcting Code (ECC)
- RAM Memory Built-In Self-Test (MBIST)
- 32-Bit Cyclic Redundancy Check (CRC) module
- Entire Flash OTP by ICSP write inhibit
- Internal voltage regulators
- Virtual PPS pins for redundancy and monitoring
- Temperature sensor diode
- Power monitor for core voltage with configurable fault injection
- Functional safety
- Targets
- ISO 26262 ASIL B
- IEC 61508 SIL 2
- IEC 60730 Class B
- ISO 26262 and IEC 61508 compliant device development
- Targets
Applications
- Power Factor Correction (PFC)
- Interleaved PFC, totem-pole PFC
- Critical conduction PFC
- Multi-level flying capacitor PFC
- DC-DC converters
- Buck, Boost, Forward, Flyback, Push-Pull
- Half-/full-bridge
- Phase-shift full-bridge
- Resonant converters
- DC-AC
- Half-/full-bridge inverter
- Resonant inverter
- Motor control
- BLDC
- PMSM
- SR
- ACIM
- Advanced sensor interfacing
- High-performance embedded control
- High-speed data acquisition and processing
- Safety-critical designs
- Digital lighting
Block Diagram
| N.º de artículo | Hoja de datos | Paquete / Cubierta | Tipo de interfaz | Cantidad de temporizadores/contadores |
|---|---|---|---|---|
| dsPIC33AK256MPS306-I/M7 | ![]() |
VQFN-64 | I2C, SPI | 3 Timer |
| dsPIC33AK256MPS306-E/M7 | ![]() |
VQFN-64 | I2C, CAN, SPI, UART | 3 x 32 bit |
| dsPIC33AK256MPS306-E/PT | ![]() |
TQFP-64 | I2C, CAN, SPI, UART | 3 x 32 bit |
| dsPIC33AK256MPS306-I/PT | ![]() |
TQFP-64 | I2C, CAN, SPI, UART | 3 x 32 bit |