KYOCERA AVX Ultra-Small Chip Antennas

KYOCERA AVX Ultra-Small Chip Antennas feature in-house technology and offer a small keep-out area while maintaining the performance of typical ceramic/LTCC antennas. These antennas are versatile and can be used for different applications depending on the PCB layout and matching components.

KYOCERA AVX Ultra-Small Chip Antennas are available in the A-version and are AEC-Q200 qualified for automotive applications. Production Part Approval Process (PPAP) and International Material Data System (IMDS) are available for these antennas.

A-Version Antennas
        •  A9002137
        •  A9001978

Features

  • Supports different technologies
    • BLE
    • UWB
    • GNSS
    • Wi-Fi®
    • L1/L2/L5/L6
  • High efficiency in ultra-small size
  • SMD
  • AEC-Q200 Versions available

Applications

  • IoT
  • Consumer
  • Home appliances
  • Industrial
  • Medical
  • Wearable devices
  • Automotive

Specifications

  • Frequency range
    • 1176MHz to 1610MHz
    • 2.4/5GHz
    • 6GHz to 8.5GHz
  • 1mm x 0.55mm x 0.4mm Dimensions
  • 50Ω impedance
  • SMD assembly

Videos

View Results ( 7 ) Page
N.º de artículo Hoja de datos Descripción
9001978 9001978 Hoja de datos Antenas Ultra-Small UWB or B luetooth or Wi-Fi D
9001978-03 9001978-03 Hoja de datos Herramientas de desarrollo de antenas Eval Board for 90019 78 Wi-Fi Dual Band
9001978-04 9001978-04 Hoja de datos Herramientas de desarrollo de antenas Eval Board for 90019 78 UWB
9002137-05 9002137-05 Hoja de datos Herramientas de desarrollo de antenas Eval Board for 90021 37 GNSS GPS/Glonass/
9001978-01 9001978-01 Hoja de datos Herramientas de desarrollo de antenas Eval Board for 90019 78 Wi-Fi/Bluetooth
9002137-06 9002137-06 Hoja de datos Herramientas de desarrollo de antenas Eval Board for 90021 37 GNSS L1/L2/L5/L6
9002137 9002137 Hoja de datos Antenas Ultra-Small GNSS L1/ L2/L5/L6 or GNSS (G
Publicado: 2023-10-12 | Actualizado: 2024-10-08