Ezurio RM126x LoraWAN Development Kits are designed to evaluate the RM1261 and RM1262 modules based on the Silicon Labs EFR32 MCU. The RM1261 kit contains the RM1261 DVK board, 1 USB cable, and 2 Ezurio i-FlexPIFA antennas with frequency ranges of 863MHz to 870MHz and 902MHz to 928MHz. The RM1262 kit includes the RM1262 DVK board, 1 USB cable, and 1 Ezurio i-FlexPIFA antenna with a frequency range of 902MHz to 928MHz.
Kit Contents
RM1261 Kit
RM1261 DVK board (exposes all available HW interfaces)
1 USB cable
2 Ezurio i-FlexPIFA antennas (863MHz to 870MHz and 902MHz to 928MHz)
RM1262 Kit
RM1262 DVK board (exposes all available HW interfaces)
1 USB cable
1 Ezurio i-FlexPIFA antenna (902MHz to 928MHz)
Videos
Related Modules
Ezurio RM126x LoRaWAN™ Modules
Designed to operate in both hosted and hostless modes and are based on the EFR32 series SoC.
MCU inalámbricos que combinan un MCU ARM Cortex M4 que ahorra energía, con un transreceptor de radio altamente integrado para admitir protocolos inalámbricos de propiedad exclusiva.