Schurter Rewireable IEC Cord Connectors with V-Lock
Schurter Rewireable IEC Cord Connectors with V-Lock are rated 10A to 15A and are halogen-free. Rewireable IEC Cord Connectors feature the V-Lock cord retaining system to prevent unintentional removal of power cords from the equipment. Ideal for varying cable lengths and country-specific plugs. Schurter Rewireable IEC Cord Connectors have thermoplastic housing that is UL 94V-0 rated and operates in the -25°C to +70°C temperature range.Features
- V-Lock interlocking system
- Prevents unintentional removal of power
- Simple cable assembly
- Cable wires are secured with screws
- Reusable
- Halogen-free
- Thermoplastic housing
Dimensions (MM)
Publicado: 2020-04-10
| Actualizado: 2024-11-25