Schneider Electric Altistart™ 48 Soft Starters

Schneider Electric Altistart™ 48 Soft Starters combine ease of selection with simple installation and high motor control performance. With its motor Torque Control System, Schneider Altistart 48 Soft Starters help eliminate uncontrolled motor acceleration and deceleration that is a problem in standard voltage-ramp soft starters. Altistart 48 includes features to help with motor and machine protection and is available for motors ranging from 208V to 575V. This three-phase series includes a built-in display and programming terminal, a remote keypad option, and available programming software. Altistart 48 has a built-in Modbus™ port and is offered with serial communication gateways to Ethernet and DeviceNet™.

Features

  • Motor Torque Control System helps eliminate uncontrolled motor acceleration and deceleration
  • Built-in display and programming terminal
  • Remote keypad option
  • Optional programming software
  • Built-in Modbus port
  • Serial communication gateways to Ethernet and DeviceNet

Specifications

  • 50Hz to 60Hz open-style soft starters
  • Three-phase
  • 690V maximum
  • Available for motors ranging from 208V to 575V
Publicado: 2022-09-29 | Actualizado: 2022-10-04