Samtec VITA 57.1 FMC-SEARAY™ Standard Connectors
Samtec VITA 57.1 FMC-SEARAY™ Standard Connectors are 1.27mm pitch FPGA mezzanine card (FMC) connectors in 8.5mm and 10mm stack heights. These high-speed array connectors come in low pin count (LPC) and high pin count (HPC) variants. The LPC connectors provide 68 user-defined and single-ended signals (or 34 user-defined differential pairs). The HPC connectors feature 160 user-defined, single-ended signals (or 80 user-defined and differential pairs), 10 serial transceiver pairs, and an additional clock. Samtec VITA 57.1 FMC-SEARAY Standard Connectors follow the FMC ANSI standard, which defines a compact electromechanical expansion interface for a daughter card to an FPGA baseboard. The FMC standard is essential for FPGA vendors making baseboards and comprehensive development kits to enable designers to accelerate application development.Features
- High-speed array FMC connectors
- HPC variant
- 160 user-defined
- Single-ended signals
- 10 serial transceiver pairs
- Additional clock
- LPC variant
- 68 user-defined and single-ended signals
- VITA 57.1 FMC Extender Card available for placement between FPGA carrier cards and FMC modules to increase board-to-board spacing
Videos
View Results ( 12 ) Page
| N.º de artículo | Hoja de datos | Número de posiciones | Número de filas |
|---|---|---|---|
| ASP-134486-02 | ![]() |
400 Position | 10 Row |
| ASP-134488-01 | ![]() |
400 Position | 10 Row |
| ASP-134486-01 | ![]() |
400 Position | 10 Row |
| ASP-134603-04 | ![]() |
160 Position | 4 Row |
| ASP-134606-01 | ![]() |
160 Position | 4 Row |
| ASP-134602-01 | ![]() |
400 Position | 10 Row |
| ASP-134603-01 | ![]() |
160 Position | 4 Row |
| ASP-134604-01 | ![]() |
160 Position | 4 Row |
| ASP-134602-02 | ![]() |
400 Position | 10 Row |
| ASP-134604-04 | ![]() |
160 Position | 4 Row |
Publicado: 2019-11-19
| Actualizado: 2025-02-24