Rosenberger Multiport Mini-Coax Connectors & Cable Assemblies
Rosenberger Multiport Mini-Coax Connectors and Cable Assemblies address the challenging technological demands of the semiconductor test equipment industry. These mini-coax devices, including the PCB connectors, purpose-designed plastic housings, and pre-assembled cable assembly sets, are ideal for 20GHz and 40GHz applications. The multiport connectors and cable assemblies feature 50Ω impedance, ≥1GΩ insulation resistance, >16dB @DC to 20GHz return loss, and >500 mating cycles.The board-to-board connections can be applied in limited spaces with the coaxial shielding benefits, while an extraction tool ensures quick mating and demating. These multiport connectors and cable assemblies are used in cameras, infotainment, driver assistance systems, autonomous driving, and in-cabin monitoring.
Features
- 50Ω impedance
- ≥1GΩ insulation resistance
- >16dB @DC to 20GHz return loss
- High electrical and mechanical stability
- >500 mating cycles
- Pre-assembled cable pairs with pair-matching up to 2ps
- Tilt protection
- Frequency range DC to 20GHz and DC to 40GHz
Applications
- Cameras
- Autonomous driving
- Internet and mobile communication
- Driver assistance systems
- Navigation
- Infotainment
- In-cabin monitoring
Additional Resource
View Results ( 17 ) Page
| N.º de artículo | Hoja de datos | Impedancia | Ciclos de acoplamiento | Régimen de voltaje | Polaridad | Frecuencia máxima | Estilo de montaje | Resistencia de aislamiento |
|---|---|---|---|---|---|---|---|---|
| 23W100-000 | ![]() |
|||||||
| 23Z121-005 | ![]() |
Normal | ||||||
| 23Z121-007 | ![]() |
Normal | ||||||
| 23Z121-008 | ![]() |
Normal | ||||||
| 23Z121-004 | ![]() |
Normal | ||||||
| 23C11D-40ML5 | ![]() |
50 Ohms | 500 Cycle | 500 V | Standard | 20 GHz | SMD/SMT | 1 GOhms |
| 23C11E-40ML5 | ![]() |
50 Ohms | 500 Cycle | 500 V | Standard | 20 GHz | SMD/SMT | 1 GOhms |
| 23C11F-40ML5 | ![]() |
50 Ohms | 500 Cycles | 500 V | Standard | 20 GHz | SMD/SMT | 1 GOhms |
| 23C21D-40ML5 | ![]() |
50 Ohms | 500 Cycles | 500 V | Standard | 20 GHz | SMD/SMT | 1 GOhms |
| 23C21E-40ML5 | ![]() |
50 Ohms | 500 Cycles | 500 V | Standard | 20 GHz | SMD/SMT | 1 GOhms |
Publicado: 2024-04-12
| Actualizado: 2024-04-23