ROHM Semiconductor GMR100 Chip Shunt Resistors

ROHM Semiconductor GMR100 Chip Shunt Resistors deliver 5W (at electrode temperature TK=+110°C) and 7W (at electrode temperature TK=+70°C) rated power in a 2512 package size (6.4mm x 3.2mm). The GMR100 shunt resistor is ideal for current sensing in high-current circuits. It is ideal for sets that require high power, such as in-vehicle and industrial equipment, as well as large household appliances. In addition to stable resistance values under overcurrent conditions, the ROHM Semiconductor GMR100 exhibits an excellent resistance temperature coefficient (TCR) even in the low-resistance range, making it highly accurate and reliable. Because the package is 6432 size (2512 inch), matching the level of general products, the user can easily replace them.

Features

  • High power (5W and 7W)
  • High heat dissipation
  • Excellent TCR characteristics
  • Low ohmic (5mΩ to 220mΩ)
  • ROHM resistors have obtained ISO9001/IATF16949 certification
  • Corresponds to AEC-Q200

Applications

  • Motors
  • Power supply circuits
  • Automotive systems
  • Industrial equipment

Specifications

  • 2512 package size measures 6.4mm x 3.2mm
  • 5mΩ to 220mΩ resistance range
  • F (±1%) resistance tolerance
  • 7W (+70°C) and 5W (+110°C) rated power
  • -65°C to +170°C operating temperature range
Publicado: 2026-06-29 | Actualizado: 2026-07-07