ROHM Semiconductor Anti-Surge Chip Resistors

ROHM Semiconductor Anti-Surge Chip Resistors feature an exclusive resistive element pattern and laser trimming technology. This results in insignificantly improved surge resistance characteristics. The resistors have a 2kV to 5kV electrostatic discharge resistance. The devices have superior power ratings and have obtained ISO9001/IATF16949 certification.

Features

  • Exclusive resistive element patterns and laser trimming technology significantly improve surge resistance characteristics
  • 2kV to 5kV electrostatic discharge resistance
  • Superior power ratings
  • ROHM resistors have obtained ISO9001 / IATF16949 certification
  • Corresponds to AEC-Q200
View Results ( 16 ) Page
N.º de artículo Hoja de datos Cantidad de Paquete Estándar
ESR01MZPF2402 ESR01MZPF2402 Hoja de datos 10000
ESR01MZPF39R0 ESR01MZPF39R0 Hoja de datos 10000
ESR01MZPF5601 ESR01MZPF5601 Hoja de datos 10000
ESR01MZPF8200 ESR01MZPF8200 Hoja de datos 10000
ESR01MZPF2200 ESR01MZPF2200 Hoja de datos 10000
ESR01MZPF2003 ESR01MZPF2003 Hoja de datos 10000
ESR01MZPF56R0 ESR01MZPF56R0 Hoja de datos 10000
ESR01MZPJ204 ESR01MZPJ204 Hoja de datos 10000
ESR01MZPJ243 ESR01MZPJ243 Hoja de datos 10000
ESR01MZPJ2R0 ESR01MZPJ2R0 Hoja de datos 10000
Publicado: 2022-11-07 | Actualizado: 2022-11-08