Altech Push Button Digital Indicators

Altech Push Button Digital Indicators offer durable and modular control solutions for industrial panels. These indicators are available in momentary, maintained, illuminated, and emergency stop configurations. The push-button digital indicators include temperature, frequency, voltage, and current indicators. These indicators are designed for seamless remote control applications and for flexible remote operation. The push button is crafted from a high-grade, UL-approved, flame-retardant polymer, ensuring both durability and safety. Typical applications include industrial automation, electric vehicle chargers, marine and aviation, production lines, renewable energy, medical equipment, data centers, and construction.

Air-Push Wireless RF Push button With Receivers

The Air-Push Wireless RF Push buttons With Receivers are designed for seamless remote-control applications and powered by a 24V DC input. These push buttons are crafted from high-grade, UL-approved, flame-retardant polymer, ensuring both durability and safety.

View Parts

Features

  • Frequency indicators:
    • Covers a wide range from 10Hz to 90Hz for stable system performance
    • Works with 240VAC and 110VAC, ensuring compatibility across industries
  • Temperature indicators:
    • Measures from -50°C to 80°C with high accuracy
    • Supports NTC/Molded sensors with a 1-meter standard wire length for flexible installation
    • Designed with IP65 front protection, ideal for harsh industrial environments
  • Voltage indicators:
    • Measures 65VAC to 280VAC, 80VAC to 150VAC, and 10VDC to 26VDC, suitable for diverse applications
    • ±1% accuracy ensures reliable voltage readings, preventing electrical failures
  • Current indicators:
    • Supports 0A to 100A (with CT) or 0A to 12A for various electrical applications
    • Helps detect abnormal current levels to prevent equipment damage

Applications

  • Industrial automation
  • Electric vehicle chargers
  • Marine and aviation
  • Production lines
  • Testing labs to ensure operational stability
  • Renewable energy
  • Medical equipment
  • Data centers
  • Construction
  • Railway systems
Publicado: 2026-03-10 | Actualizado: 2026-03-26