Infineon Technologies AIROC™ CYW55913 Evaluation Kit
Infineon Technologies AIROC™ CYW55913 Evaluation Kit (CYW955913EVK-01) enables the evaluation, prototyping, and development of a wide array of Internet of Things (IoT) applications using the AIROC CYW55913 ultra-low-power, single-chip, connected MCU. These Infineon CYW55913, CYW55912, CYW55911, CYW55903, CYW55902, and CYW55901 MCUs are a family of ultra-low-power, single-chip, connected MCUs. The MCUs support 1x1 Wi-Fi® 6/6E, BLUETOOTH® Low Energy 5.4, Matter, and IP networking with an integrated PMU, targeting IoT applications for standalone operation or to offload a host processor. An integrated 192MHz Arm® Cortex®-CM33 runs the Wi-Fi and networking stacks, Bluetooth LE 5.4, and supports a wide array of peripherals.
The CYW955913EVK-01, ModusToolbox™ software, and tools form a powerful but easy-to-use toolset that helps users create Wi-Fi and Bluetooth-enabled IoT solutions. The CYW955913EVK-01 offers footprint compatibility with Arduino shields. The development environment is compatible with Windows®, macOS, and Linux® operating systems. In addition, the kit features an onboard programmer/debugger (KitProg3).
Features
- CYW55913 M.2 carrier module with antenna connectors
- 192MHz Arm Cortex-M33 and Trustzone
- QSPI/SMIF for FLASH/PSRAM with XIP, OTF
- SDIO, SPI, UART, I2C, I2S, PDM, up to 47x GPIOs, and TCPWM
- 12-bit 7-channel Analog-to-Digital Converter (ADC)
- 1x1 Wi-Fi 6E (2.4/5/6GHz), 20MHz
- Integrated PA with up to +24dBm Tx power
- Multilayer WPA 3 security
- Embedded or host offload operation
- Matter over Wi-Fi
- Bluetooth Low Energy 5.4
- LE long range, LE 2Mbps, and adv. ext.
- +4/+13/+19 BLE power amplifiers
- -111.5dBm LE long-range sensitivity
- AT command set
- Expansion headers compatible with Arduino shields
- Supports 1.8V, 3.3V, and 5V operation of Arduino shields
- Reset button (black) and user button (white)
- Onboard USB Type-C® connector (J6) for powering, programming, and debugging purposes
- Supports ModusToolbox software 3.2 or later
Applications
- Smart homes
- IoT
- Industrial Internet of Things (IIoT)
- IP cameras and video doorbells
- Smart door locks
- Gateways, bridges, and hubs
- Garage door openers
- Healthcare
- Lighting
- Appliances
Kit Contents
- CYW55913 evaluation board
- 30-pin FFC cable with M.2 adapter card
- USB Type-C to Type-C cable
- 6x jumper wires, each 5" in length
- 2x Laird Triband PCB antenna
- Quick start guide
Block Diagram
Power Architecture