Qorvo TGL GaAs VPIN Limiters

Qorvo TGL Series GaAs (Gallium Arsenide) VPIN Limiters are ideal for commercial and military radar applications, communications systems, and electronic warfare where protecting sensitive receive components from damage is critical. These devices do not require DC bias, and achieves a low insertion loss all in a small form factor. These features allow for simple integration with minimal impact to systemperformance.

The Qorvo TGL GaAs VPIN Limiters are offered in bare die form and compact QFN packages for design flexibility.  

Features

  • High power protection
  • Low flat leakage
  • Low insertion loss
  • Passive component that requires no system power

Applications

  • Receive chain protection
  • Commercial and military radar
View Results ( 6 ) Page
N.º de artículo Hoja de datos Paquete / Cubierta
TGL-2210-SM TGL-2210-SM Hoja de datos QFN-20
TGL2201 TGL2201 Hoja de datos Die
TGL2208-SM TGL2208-SM Hoja de datos QFN-14
TGL2205 TGL2205 Hoja de datos DIE
TGL2206 TGL2206 Hoja de datos DIE
TGL2927-SMTR7 TGL2927-SMTR7 Hoja de datos QFN-20
Publicado: 2015-11-11 | Actualizado: 2022-03-11