Phoenix Contact TRIO DIN Rail UPS Modules

Phoenix Contact TRIO AC UPS Modules for DIN rail with integrated power storage feature a UPS interface. The space-saving unit combines a UPS module and a power storage system into one housing. Phoenix Contact TRIO AC UPS offers 120VAC and 230VAC versions, both featuring a pure sine curve at the output.

Features

  • Sine generated in battery operation is synchronous with the outlet power previously used for supply
  • UPS module and energy storage combined in one housing
  • Long buffer times with integrated VRLA energy storage can be extended with additional energy storage
  • USB interface for connection to higher-level controllers such as industrial PCs
  • Startup from energy storage possible even without outlet power input
View Results ( 4 ) Page
N.º de artículo Hoja de datos Descripción Serie Estilo de montaje
2907379 2907379 Hoja de datos Módulos de redundancia TRIO2_DIODE/12_24DC/ 2X20/1X40 TRIO-DIODE DIN Rail Mount
2907380 2907380 Hoja de datos Módulos de redundancia TRIO2_DIODE/12_24DC/ 2X10/1X20 TRIO-DIODE DIN Rail Mount
2905908 2905908 Hoja de datos Suministros de energía ininterrumpible (UPS) TRIO_UPS_2G/1AC/1AC/ 120V/750VA TRIO-UPS DIN Rail
2905909 2905909 Hoja de datos Suministros de energía ininterrumpible (UPS) TRIO_UPS_2G/1AC/1AC/ 230V/750VA TRIO-UPS DIN Rail
Publicado: 2016-04-20 | Actualizado: 2022-03-11