Phoenix Contact PTSPL & PTSPLO Non-Insulated Terminal Blocks
Phoenix Contact PTSPL & PTSPLO Series Non-Insulated, Single Terminal Blocks provide a convenient wire to board connection, thanks to the SUNCLIX style spring-cage termination. All terminal blocks are suitable for a fully automatic PCB assembly and are a cost-effective solution for THR soldering processes. With their compact dimensions and their ability to accept 1000V and 41A, the Phoenix Contact PTSPL & PTSPLO Series set no limits when creating PCBs.Features
- Currents up to 41A
- Conductor cross-sections from 2.5 to 6mm²
- 1-pos. version
- Solder pin length 2.1 or 2.9mm
- Available in both open and closed contact off the reel
- Cost-effective PCB terminal block without insulating body
- Convenient conductor connection, thanks to SUNCLIX style spring-cage termination
- Suitable for a fully automatic PCB assembly
- Contacts can be connected and reconnected as needed
View Results ( 6 ) Page
| N.º de artículo | Hoja de datos | Descripción | Tipo de producto |
|---|---|---|---|
| 1705624 | ![]() |
Bloques de terminales fijas PV-PTSPL-W/1R SINGLE CONTACT | Fixed Terminal Blocks |
| 1705625 | ![]() |
Bloques de terminales fijas PV-PTSPL-W/1L SINGLE CONTACT | Fixed Terminal Blocks |
| 1704837 | ![]() |
Bloques de terminales fijas 41A, 1kV Spring Cage PTSPL-6/1-2x2 2.9 | Fixed Terminal Blocks |
| 1705085 | ![]() |
Bloques de terminales fijas 41A, 1kV Spring Cage PTSPLO-6/1-2x2 2.9 | Fixed Terminal Blocks |
| 1704836 | ![]() |
Bloques de terminales fijas 41A, 1kV Spring Cage PTSPL-6/1-2x2 2.1 | Fixed Terminal Blocks |
| 1705081 | ![]() |
Bloques de terminales fijas 41A, 1kV Spring Cage PTSPLO-6/1-2x2 2.1 | Fixed Terminal Blocks |
Publicado: 2014-01-28
| Actualizado: 2022-03-11