Phoenix Contact PoE Injectors

Phoenix Contact Power over Ethernet (PoE) Injectors are designed to supply devices in the field with data and power via a single cable. These injectors are available in the IEEE 802.3af, at, and bt standards, up to 60 watts. The PoE injectors ensure high system availability by offering shield current monitoring, galvanic isolation, and integrated surge protection. These injectors use galvanic isolation to electrically isolate the supply voltage and Power over Ethernet ports to offer protection against short circuits in the data cables on the field side. The PoE injectors support multiple connection technologies, significantly simplifying field cable installation. These injectors provide shield-current monitoring for diagnostics in the event of shield currents caused by EMC or potential differences. The PoE injectors can retrofit non-PoE switches with PoE capability. Typical applications include infrastructure, video surveillance, machine building, and production plants.

Features

  • Midspan injector in various performance classes up to 60 watts in accordance with IEEE 802.3-af, -at, and -bt
  • Multiple connection technologies
  • Surge protection for high system availability
  • Retrofit non-PoE switches with PoE capability
  • Reduce cables/wires going out to the field
  • Shield current monitoring for diagnostics in the event of shield currents caused by EMC or potential differences
  • Electrical isolation of the internal power supply unit

Applications

  • Infrastructure
  • Video surveillance
  • Machine building
  • Production plants
View Results ( 12 ) Page
N.º de artículo Hoja de datos Temperatura de trabajo mínima Temperatura de trabajo máxima
2703014 2703014 Hoja de datos
1004065 1004065 Hoja de datos
2703010 2703010 Hoja de datos - 40 C + 75 C
1004066 1004066 Hoja de datos - 40 C + 45 C
2703011 2703011 Hoja de datos - 40 C + 65 C
2703012 2703012 Hoja de datos - 40 C + 65 C
2703013 2703013 Hoja de datos
2703005 2703005 Hoja de datos 0 C + 60 C
2703006 2703006 Hoja de datos - 40 C + 75 C
2703008 2703008 Hoja de datos - 40 C + 75 C
Publicado: 2026-04-27 | Actualizado: 2026-05-04