Panasonic Industry ERA-6A Metal Thin Film Chip Resistors
Panasonic ERA-6A Metal Thin Film Chip Resistors are a high-performance, high-reliability resistor series in the ERA family. These AEC-Q200 qualified resistors come in an 0805 case and feature low current noise, excellent linearity, and a 0.125W power rating at +85°C. Panasonic ERA-6A has a 100V limiting element voltage, a maximum overload voltage of 200V, and covers a resistance range from 100Ω to 909kΩ
Features
- AEC-Q200 qualified
- 0.125W power rating at +85°C
- 0805 case size
- 47.5Ω - 909kΩ resistance range
- 200V max overload voltage
- High reliability, accuracy, and performance
- Low current noise with excellent linearity
- RoHS-compliant
- -55°C to +155°C operating temperature range
Construction
Power Derating Curve
Publicado: 2018-12-14
| Actualizado: 2026-08-13