Panasonic Industry ZSU-A Polymer Hybrid Electrolytic Capacitors
Panasonic ZSU-A Polymer Hybrid Electrolytic Capacitors are through hole capacitors designed for use in high temperature and high current applications. The use of a polymer electrolyte enables operation at 125°C for up to 4000 hours. Voltage ratings range from 25VDC to 63VDC, while capacities range from 120μF to 1000μF. Panasonic ZSU-A Polymer Hybrid Electrolytic Capacitors are AEC-Q200 certified automotive, as well as RoHS and REACH compliant.
Features
- Taping for automatic insertion
- Large capacitance up to 1000μF
- Up to 63VDC operating voltage
- AEC-Q200 compliant automotive quality
- RoHS and REACH compliant
Applications
- DC/DC converters
- AC/DC converters
- Motor inverters
- DC side inverter circuits
- DC side rectifier circuits
Specifications
- 4000-hour life at 125°C
- G12 size capacitance: 120µF to 680µF
- G16 size capacitance: 180µF to 1000µF
- -55°C to +125°C operating temperature
- 25VDC to 63VDC voltage range
Publicado: 2021-06-07
| Actualizado: 2026-08-13