Panasonic Industry SVPG OS-CON Solid Aluminum Capacitors
Panasonic SVPG OS-CON Solid Aluminum Capacitors are Surface Mount Type (SMT) conductive polymer solid aluminum capacitors. These capacitors feature a low ESR rating of 6.5mΩ to 30mΩ range and provide stable characteristics in the operating temperature range of -55ºC to 105ºC. The SVPG capacitors provide a large ripple current of up to 7.5A and can be used as smoothing capacitors. These capacitors are RoHS compliant and halogen-free. The SVPG OS-CON aluminum capacitors can be ideally used for outdoor applications.
Features
- Low profile SMT capacitors
- 6.5mΩ to 30mΩ range of low ESR rating
- Up to 7.5A of large ripple current
- -55ºC to 105ºC operating temperature range
- 16V to 25V rated voltage range
- RoHS compliant and halogen-free
Videos
Dimensions
Publicado: 2021-03-18
| Actualizado: 2026-08-12