Panasonic Industry PhotoMOS®
Panasonic Industry PhotoMOS® are MOSFET-enabled solid-state relays that feature low off-state leakage current and stable on-resistance over the component lifetime. These relays offer low CxR values, high optical isolation between input and output, and DC, as well as AC/DC load ratings. Features include high switching speed, long operational life, and high vibration and shock resistance with no arcing, bounce, or switching noise. Panasonic PhotoMOS products are available in various 4-, 6-, 8-, and 16-pin packages. Applications include test and measurement, instrumentation, security, medical, data communications, automotive, railway and traffic signals, and industrial machines.
Features
- High switching speed
- Long operational life
- High vibration
- Shock resistance
- No arcing
- No bounce
- No switching noise
Application Examples
SSRs
Capacitive Coupled Isolation Type
Basic Construction
PhotoMOS vs. SSR
Videos
Additional Resources
- Relays and Contactors Overview
- Overview of PhotoMOS
- White Paper: Technology Revolution in Solid State Switching Relays
- Working With Optically-Isolated Relays
- Application Note: PhotoMOS
- PhotoMOS Output Characteristics
- Connection Methods for PhotoMOS
- Photovoltaic MOSFET Driver
- PhotoMOS with Short Circuit Protection (Latch Type)
- PhotoMOS with Short Circuit Protection (Non-Latch Type)
- PSpice Simulation of PhotoMOS
- Normally Closed PhotoMOS
- Protecting PhotoMOS with Varistors
- PhotoMOS CC Series
- PhotoMOS Brochure: Optically Isolated Solid State Relays (1)
- PhotoMOS Brochure: Optically Isolated Solid State Relays (2)
- Terminology
- Replacing EMR with PhotoMOS
Publicado: 2015-02-04
| Actualizado: 2026-08-14