Panasonic Electronic Components NFC Tag LSI

Panasonic NFC Tag LSI features ultra-low power and high security, to be used in all applications that utilize near field communication technology. With 4kB of integrated non-volatile FeRAM, the NFC Tag LSI provides fast, robust, and secure data storage. Panasonic NFC Tag LSI is compliant with NFC forum standards and supports ISO/IEC14443 TypeB and FeliCa RF Interfaces.

Associated Development Tools for these devices include NFC-TAG-MN63Y12-8, which is an Antenna Board for MN63Y1208 NFC Tag LSI, and BTPB-101B_MN101EF63G, which is an NFC Microcomputer Board.

Videos

Features

  • Built-in 4-Kbit FeRAM non-volatile memory with fast write and low power consumption
  • RF interface compliant with JIS X 6319-4 (FeliCa) and ISO/IEC 14443 Type A/B of the 13.56-MHz contactless IC card standards
  • Serial interface: Selectable from UART, I²C and synchronous serial (except MN63Y1212)

Applications

  • Mobile phones
  • Appliances
  • Refrigerators
  • Electronic scales
  • Digital cameras
  • Printers
  • Electronic labels/posters/advertisements
View Results ( 5 ) Page
N.º de artículo Hoja de datos Descripción Frecuencia de trabajo Empaquetado
MN63Y3212N1 MN63Y3212N1 Hoja de datos Etiquetas y Transpondedores NFC/RFID NFC MODULE w/o I/F 115mm x 25mm 13.56 MHz Tray
MN63Y3212N4 MN63Y3212N4 Hoja de datos Etiquetas y Transpondedores NFC/RFID NFC MOLDED MODULE W/O I/F, 30mm 13.56 MHz Tray
MN63Y3212N5 MN63Y3212N5 Hoja de datos Etiquetas y Transpondedores NFC/RFID NFC MOLDED MODULE W/O I/F, 30mm x 15mm 13.56 MHz Tray
MN63Y3213N1 MN63Y3213N1 Hoja de datos Etiquetas y Transpondedores NFC/RFID NFC MODULE wIth I/F 30mm x 9mm 13.56 MHz Tray
MN63Y3214N1 MN63Y3214N1 Hoja de datos Etiquetas y Transpondedores NFC/RFID NFC MODULE wIth I/F 40mm x 30mm 13.56 MHz Tray
Publicado: 2013-09-09 | Actualizado: 2024-03-07