Panasonic EZPV-D Plastic Film Capacitors

Panasonic EZPV-D Plastic Film Capacitors are metallized polypropylene film capacitors designed for DC filtering and DC link circuits. These film capacitors feature low equivalent series resistance (ESR), low loss, high reliability, high safety, and a long product life. The EZPV-D construction features metallized dielectric electrodes, UL 94V-0 rated plastic case and sealing, and tinned wire terminals. Panasonic EZPV-D Plastic Film Capacitors offer ±10% capacitance tolerance, a rated capacitance range of 8μF to 110μF, and compliance with AEC-Q200 and RoHS requirements. Typical applications include onboard chargers, AC/DC and DC/DC converters for automotive and solar inverters, wind power generation, industrial power supplies, and inverter circuits in appliances.

Features

  • High safety
  • Long product life and high reliability
  • Low loss and low ESR
  • Polypropylene film dielectric
  • Metallized dielectric electrodes with a segmented pattern
  • Flame retardant (case and sealing resin)
  • UL 94V-0-rated plastic case and sealing
  • Tinned wires terminals (2- and 4-pin versions)
  • AEC-Q200 compliant
  • RoHS compliant

Applications

  • DC filtering and DC link circuit
  • Solar inverters
  • Wind power generation
  • Industrial power supplies
  • Inverter circuit in appliances like air conditioners
  • Onboard chargers, AC/DC, and DC/DC converters for automotive

Specifications

  • ±10% capacitance tolerance
  • 8μF to 110μF rated capacitance
  • 600V to 1100V rated voltage range
  • -40°C to +105°C operating temperature range
Publicado: 2026-06-05 | Actualizado: 2026-07-31