Panasonic EVP-BL Tactile Switches

Panasonic EVP-BL Tactile Switches offer a long mechanical life of 300,000 cycles for the 0.7N operation force type. These tactile switches feature low profile heights ranging from 0.53mm to 0.60mm, and compact dimensions of 2.8mm x 1.9mm. EVP-BL switches have an IP67 protection rating and are equipped with an actuator, ensuring high operability. Panasonic EVP-BL Tactile Switches are operation switches designed for portable electronic equipment, including mobile phones and portable audio.

Features

  • Low-profile design
  • Compact
  • High operability
  • Equipped with an actuator

Applications

  • Portable electronic equipment
    • Mobile phones
    • Portable audio

Specifications

  • 0.53mm to 0.60mm profile height range
  • 2.8mm x 1.9mm dimensions
  • IP67 protection rating
  • 500mΩ maximum contact resistance
  • 300,000 cycles of operating life
  • -40°C to +85°C operating temperature range

External Dimensions

Mechanical Drawing - Panasonic EVP-BL Tactile Switches
Publicado: 2025-07-07 | Actualizado: 2026-03-27