Panasonic ETQP-M-YL Automotive Power Inductors
Panasonic ETQP-M-YL Automotive Power Inductors offer a 0.33µH to 4.7µH inductance range with ±20% tolerance and are AEC-Q200 compliant. These shielded power inductors feature high vibration resistance due to the developed integral construction and provide high heat resistance and high reliability by using a metal composite core. Panasonic ETQP-M-YL Automotive Power Inductors are suitable for boost-converters and as noise filters for various drive circuitry requiring high-temperature operation and peak current handling capability.
Features
- AEC-Q200 compliant
- High heat resistance
- High reliability
- High vibration resistance due to integral construction
- High bias current
- Temperature stability
- Low audible noise
- Low DC resistance of winding and low eddy-current loss of the core
- Shielded construction
- RoHS compliant
Applications
- Noise filter for various drive circuitry
- Boost-converters
- Buck-converter DC/DC
Publicado: 2022-06-03
| Actualizado: 2026-08-10