Panasonic Industry ETQ-P3L Power Inductor

Panasonic ETQ-P3L Power Inductor offers a small mounting size (8.7mm × 7mm × 3mm) for multi-phase DC/DC converter circuits. This inductor features high power, low loss (DCR: 1.12mΩ), and up to ±7% tighter DCR resistance. The ETQ-P3L inductor is suitable for high-frequency circuits (up to 1MHz) and incorporates low buzz noise due to its gap-less structure with shielded construction. Typical applications include notebook and desktop PC power supply modules, servers, routers, and DC/DC converters for driving CPUs.

Features

  • Small type (8.7mm × 7mm × 3mm)
  • High power (22A)
  • Low loss (DCR: 1.12mΩ)
  • Tighter DCR tolerance (±7%)
  • Suitable for high-frequency circuits (up to 1MHz)
  • Low buzz noise due to its gap-less structure
  • Shielded construction
  • RoHS compliant

Applications

  • Notebook and Desktop PC power supply modules
  • Servers
  • Routers
  • DC/DC converters for driving CPUs

Dimensions

Mechanical Drawing - Panasonic Industry ETQ-P3L Power Inductor
Publicado: 2022-05-30 | Actualizado: 2026-08-13