Panasonic Industry ERJ-S Anti-Sulfur Thick Film Chip Resistors

Panasonic ERJ-S Anti-Sulfur Thick Film Chip Resistors feature 50V to 500V overload voltage range, ±5% maximum resistance tolerance, and –55°C to +155°C temperature range. The ERJ-S Resistors feature high resistance to sulfurization achieved by adopting an AU-based inner electrode and AG-Pd-based inner electrode. Panasonic ERJ-S Anti-Sulfur Thick Film Chip Resistors are AEC-Q200 qualified and RoHS compliant.

Features

  • High resistance to sulfurization achieved by adopting Au-based inner electrode (ERJS type) and Ag-Pd-based inner electrode (ERJU type)
  • High reliability
  • Metal glaze thick film resistive element and three layers of electrodes
  • Low resistance type: ERJU6S, U6Q: 0.1Ω to 1.0Ω
  • Reference standard: IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B
  • Suitable for both reflow and flow soldering
  • AEC-Q200 qualified (Exemption ERJU01)
  • RoHS compliant

Dimensions (mm)

Panasonic Industry ERJ-S Anti-Sulfur Thick Film Chip Resistors
Published: 2019-09-09 | Updated: 2026-08-13