Panasonic Industry ERJ-6CW Thick Film Chip Resistors

Panasonic ERJ-6CW Thick Film Chip Resistors are current sensing resistors that realize high-power by double-sided resistive elements structure. These resistors feature a 0.5W power rating, 10mΩ to 30mΩ resistance values, small size, and low Temperature Coefficient of Resistance (TCR). The ERJ-6CW resistors are suitable for both reflow and flow soldering. These resistors consist of original thick film resistive elements and special electrode structures that help them realize both low-resistance and high-precision. Panasonic ERJ-6CW resistors are AEC-Q200 qualified and RoHS compliant, making them ideal for use in Engine Control Units (ECUs), anti-lock braking systems, divider circuits, airbag systems, home, and telecommunication applications.

Features

  • Current sensing resistors
  • Small size and lightweight
  • Suitable for both reflow and flow soldering
  • Realize both low-resistance and high-precision by original thick film resistive element and special electrode structure
  • Realize high-power by double-sided resistive elements structure
  • ±75x10-6/°C low TCR
  • 10mΩ to 30mΩ resistance values
  • IEC 60115-8, JIS C 5201-8, and JEITA RC-2144 reference standards
  • AEC-Q200 qualified
  • RoHS compliant

Applications

  • Engine Control Units (ECUs)
  • Anti-lock braking systems
  • Divider circuits
  • Measurement equipment
  • Airbag systems
  • Computing
  • Home
  • Telecommunication

ERJ-6CW Resistors Construction Overview

Panasonic Industry ERJ-6CW Thick Film Chip Resistors
Publicado: 2019-06-11 | Actualizado: 2026-08-13