Panasonic Industry EEH-ZUU Aluminum Electrolytic Capacitors
Panasonic EEH-ZUU SMD Conductive Polymer Hybrid Aluminum Electrolytic Capacitors feature 4000 endurance hours at 125°C/135°C and the series-highest ripple current handling capacity. The capacitors have a maximum capacitance value of 1000μF, and eight ZUU series parts are anti-vibration. All Panasonic EEH-ZUU SMD Conductive Polymer Hybrid Aluminum Electrolytic Capacitors are AEC-Q200 and RoHS compliant.
Features
- 4000 endurance hours at 125°C/135°C
- Higher ripple current (max 160% of ZS series)
- Larger capacitance (max 180% of ZU series)
- AEC-Q200 compliant
- RoHS compliant
Applications
- Electric power steering
- ADAS
- High-current DC/DC convertors
- AV products
- Home appliances
- Commercial equipment
- Office equipment
- Information and communication equipment
Specifications
- -55°C to +135°C category temperature range
- 25V to 63V rated voltage range
- ±20% (120Hz/+20°C) capacitance tolerance
- Nominal capacitance range
- G12 size code: 120μF to 680μF
- G16 size code: 180μF to 1000μF
Videos
Publicado: 2023-09-22
| Actualizado: 2026-08-12