onsemi BC846BPDW1 Bipolar Transistors
onsemi BC846BPDW1 Bipolar Transistors are dual general-purpose transistors designed for low-power surface mount applications. These NPN/PNP transistors are housed in the SOT-363/SC-88 package. The BC846BPDW1 bipolar transistors are AEC-Q101 qualified, PPAP capable, and available in a PB-free package. These NPN/PNP transistors are halogen-free/BFR-free and are RoHS-compliant. The bipolar transistors are ideal for low-power surface mount applications.Features
- Dual NPN/PNP general-purpose transistors
- Housed in the SOT-363/SC-88 package
- Designed for low-power surface mount applications
- "S" prefix for automotive and other applications requiring unique site and control change requirements
- AEC-Q101 qualified and PPAP capable
- Pb-free, halogen-free/BFR-free, and RoHS-compliant
Applications
- Low-power surface mount applications
Package Dimensions
View Results ( 5 ) Page
| N.º de artículo | Hoja de datos | Voltaje de saturación colector-emisor | Máx. ganancia de CC hFE | Colector DC/Ganancia Base hfe Mínima |
|---|---|---|---|---|
| BC846BPDW1T1G | ![]() |
600 mV, 650 mV | 150 | |
| SBC846BPDW1T2G | ![]() |
600 mV, 650 mV | 475 | 200 |
| SSVBC846BPDW1T1G | ![]() |
250 mV, 300 mV | 475 | 200 |
| SBC846BPDW1T1G | ![]() |
600 mV, 650 mV | 475 at 2 mA, 5 V | 200 at 2 mA, 5 V |
| SBC846BPDW1T3G | ![]() |
800 | 200 |
Publicado: 2024-10-07
| Actualizado: 2024-10-28