onsemi AR0246 Hyperlux Image Sensor Power Tree is a part of the Hyperlux LH family, which includes superior low-light, eHDR devices (2MP, 1/4" format). The power tree is designed to support three different input voltages starting from 5V, 18V, and 48V while enabling flexible powering through LDOs, Buck Converters, and a PMIC. It also provides power for onsemi's local ISP and remote ISP via the PMIC, ensuring optimized performance across diverse configurations.
Block Diagram
5V to 18V VIN Block Diagram
48V VIN Block Diagram
Featured Sensors
onsemi AR0246 Digital Image Sensors
1/4" Back Side Illuminated (BSI) CMOS active pixel sensor with a pixel array of 1920(H) x 1080(V).