onsemi AFGYx Field Stop Trench IGBTs

onsemi AFGYx Field Stop Trench IGBTs are AEC-Q101 qualified and feature very low conduction and switching losses. These features allow for a high-efficiency operation in various applications, rugged transient reliability, and low EMI.

The onsemi AFGY100T65SPD and AFGY120T65SPD IGBTs offer outstanding parallel operation performance with balanced current sharing. The AFGY100T65SPD and AFGY120T65SPD IGBTs have a tight parameter distribution, high input impedance, and short-circuit ruggedness.

Features

  • AEC-Q101 qualified
  • 1.6V typical VCE(Sat) at 100A IC saturation voltage
  • TJ = 175°C Maximum junction temperature
  • Positive temperature coefficient for easy parallel operating
  • Tight parameter distribution
  • High input impedance
  • Parts are tested for ILM
  • Short-circuit ruggedness
  • Co-packed with soft fast recovery diode

Applications

  • Traction inverters for hybrid/electric vehicles (HEVs/EVs)
  • Auxiliary DC/AC converters
  • Motor drives
  • Power-train applications requiring a high-power switch

Application Schematic

Application Circuit Diagram - onsemi AFGYx Field Stop Trench IGBTs
Publicado: 2020-12-07 | Actualizado: 2025-08-07