NXP Semiconductors PTN3222 Evaluation Board
NXP Semiconductors PTN3222 Evaluation Board is an easy-to-use evaluation board with a mounted PTN3222CUK. The NXP board features SMP connectors available on the eUSB2 interface. Type-C, uB, or standard A connectors are also available on the USB2 interface. The onboard I2C header can configure (read/write) PTN3222CUK internal registers.Features
- 1-Port eUSB2 to USB2 Redriver
- PTN3222CUK performs translation between eUSB2 andUSB2 signalling scheme
- Supports Host Repeater, Device Repeater, or Dual Role Functions
- PTN3222CUK can be configured to operate as host repeater, device repeater, or both (dual role) via I2C
- Supports Low Speed (1.5Mbps), Full Speed (12Mbps) and High Speed (480Mbps)
- PTN3222CUK supports all three USB2 speeds - LS, FS, and HS
- eUSB2 Host/Device Repeater Interface Via SMP Connectors
- eUSB2 host, eUSB2 device platforms can be connected to PTN3222CUK-EVB via SMP connectors
- USB2 Host/Device Interface Via Type-C, uB, or Standard a Connectors
- USB2 connectors are selected via the onboard 0-ohm loading option
- I2C Header is Available to Configure PTN3222CUK
- I2C header allows the PTN3222CUK to be a connector to the platform I2C host
Block Diagram
Publicado: 2022-12-01
| Actualizado: 2022-12-12