NXP Semiconductors MCxxXS Power Drivers
NXP Semiconductors MCxxXS Power Drivers are intelligent high-side switches for industrial and automotive applications. The MCxxXS Power Driver series includes single, dual, and quad output high-side switches. Control, device configuration, and diagnostics are performed through a 16-bit serial peripheral interface (SPI), allowing easy integration into existing applications. The output with selectable slew-rate improves electromagnetic compatibility (EMC) behavior. Additionally, each output has its own parallel input or SPI control for pulse-width modulation (PWM) control if desired.Features
- 16-bit SPI control of overcurrent profiles and channel control
- Overcurrent, short-circuit, and overtemperature protection with time-limited or programmable auto-retry functions
- Compatible PCB foot print and SPI software driver among the families
- External smart power switch control
Applications
- Low-voltage automotive exterior lighting
- Low-voltage industrial lighting
- Programmable logic control
- Input-output control
- DC motor control
View Results ( 12 ) Page
| N.º de artículo | Hoja de datos | Número de salidas | Corriente de salida | Resistencia en modo encendido - Máx. | Voltaje de alimentación operativo |
|---|---|---|---|---|---|
| MC06XS4200DFK | ![]() |
6 Output | 12 A | 6 mOhms | 3 V to 5.5 V |
| MC07XS6517DEK | ![]() |
4.5 V to 5.5 V | |||
| MC08XS6421DEK | ![]() |
4.5 V to 5.5 V | |||
| MC17XS6400DEK | ![]() |
9 A | 4.5 V to 5.5 V | ||
| MC10XS4200DFK | ![]() |
6 Output | 7.5 A | 10 mOhms | 3 V to 5.5 V |
| MC17XS6500EEK | ![]() |
6 Output | 5.5 A | 17 mOhms | 4.5 V to 5.5 V |
| MC40XS6500DEK | ![]() |
6 Output | 40 mOhms | 7 V to 18 V | |
| MC07XS6517DEKR2 | ![]() |
4.5 V to 5.5 V | |||
| MC08XS6421DEKR2 | ![]() |
4.5 V to 5.5 V | |||
| MC17XS6400DEKR2 | ![]() |
9 A | 4.5 V to 5.5 V |
Publicado: 2013-11-20
| Actualizado: 2024-09-09