NXP Semiconductors LPCXpresso812 Dev Board (OM13055UL) for LPC802 MCU

NXP Semiconductors LPCXpresso812 Development Board (OM13055UL) for LPC802 MCU provides a powerful, flexible development platform to evaluate and prototype with the LPC81x MCUs. This end-to-end solution with an onboard LPC812 Cortex-M0+ microcontroller enables users to develop applications from initial evaluation to final production. The LPCXpresso812-MAX features a simplified Eclipse-based IDE and low-cost target boards, including an attached JTAG debugger.

The standard 10-pin JTAG/SWD connector plus analog/digital expansion headers make the board a highly extensible platform. Headers conforming to the LPCXpresso, Arduino UNO expansion connector standards give several options for leveraging existing peripheral boards. The NXP Semiconductors LPCXpresso812-MAX Development Board (OM13055UL) can be configured to use external debug probes from Keil,
IAR, Segger, P&E, and other vendors that support CMSIS-DAP.

Features

  • LPC812 Arm Cortex-M0+ MCU
  •  Connectivity
    • LPCXpresso/mbed and Arduino® UNO expansion connectors give simple access to a wide range of available expansion boards
    • Embedded Artists 14-pin expansion connector
  • On-board CMSIS-DAP (debug probe) based on LPC11U35 MCU
  • Debug connector allows debugging of the target LPC812 MCU using an external probe
  • Reset and User Interrupt buttons for easy testing of software functionality
  • Support
    • Fully supported by LPCXpresso Eclipse-based IDE and GNU C/C++ toolchain, available in free and Pro versions
    • Works with Keil, IAR, and other toolchains with CMSIS-DAP support
  • Tri-color LED
  • On-board ADC
  • 0°C to +70°C operating temperature range
  • 2.15" x 3.05" in dimension

Board Layout

NXP Semiconductors LPCXpresso812 Dev Board (OM13055UL) for LPC802 MCU
Publicado: 2023-08-02 | Actualizado: 2023-09-06