NXP Semiconductors i.MX 93 Power Efficient Applications Processors
NXP Semiconductors i.MX 93 Power-Efficient Applications Processors provide efficient machine learning (ML) acceleration and advanced security, with an integrated EdgeLock® secure enclave to support energy-efficient edge computing. The i.MX 93 applications processors integrate the scalable Arm® Cortex-A55 core, combining performance and energy efficiency to Linux®-based edge applications. The Arm Ethos™-U65 microNPU allows developers to create more capable, cost-effective, and energy-efficient ML applications. NXP i.MX 93 power-efficient applications processors implement NXP’s innovative Energy Flex architecture, optimizing performance and power efficiency for Industrial, IoT, and automotive devices. The devices feature a rich set of interfaces, including two 1GbE ports, multiple audio channels, and multiple display interfaces, for applications such as HMI, factory automation, and audio soundbars.
Features
- External memory
- Up to 3.7GT/s x16 LPDDR4/LPDDR4X (with inline ECC)
- 3x SD 3.0/ SDIO3.0/ eMMC5.1
- 1x Octal SPI, including support for SPI NOR and SPI NAND memories
- Connectivity
- 2x USB 2.0 Type C with PHY
- 2x Gb Ethernet: AVB and IEEE 1588 for sync and EEE for low power, 1 with TSN
- 2x CAN-FD, 8x UART/USART/Profibus, 8x I2C, 8x SPI, 2x I3C
- 1x 4-ch, 12-bit ADC
- 2x 32-pin FlexIO interfaces (camera, bus, or serial I/O)
- Energy flex architecture
- 1x/2x Arm Cortex-A55 at 1.7GHz
- 1x Arm Cortex-M33 at 250MHz
- Arm Ethos U-65 microNPU
- EdgeLock secure enclave
- Multimedia
- 2D GPU
- 1x 1080p60 MIPI-DSI (4-lane, 1.5Gbps/lane) with PHY, 1x 720p60 LVDS (4-lane), 18-bit parallel RGB
- 1x 1080p60 MIPI-CSI (2-lane, 1.5Gbps/lane) with PHY, 8-bit parallel YUV/RGB
- 7x I2S TDM (32 bits at 768KHz), SPDIF Tx/Rx, 8 channel PDM microphone input, MQS (sigma-delta modulator)
Applications
- Industrial automation
- Industrial machine vision
- Industrial scanning
- Industrial HMI
- Industrial gateways
- I/O control
- Building control and energy
- Access control
- Energy meters
- Energy grid equipment
- EV charging stations
- Environmental control
- Sensor hubs
- Smart cities
- Smart lighting
- Traffic control
- Smart homes
- Smart doorbells
- Smart locks
- Smart home hub/hue bridges
- Automotive
- Driver monitoring systems (DMS)
- Object monitoring systems (OMS)
Videos
Block Diagram