NXP Semiconductors FRDM-A-S32K118 Development Board

NXP Semiconductors FRDM-A-S32K118 Development Board is a FRDM Automotive platform for general-purpose industrial and automotive applications. Based on the 32-bit Arm® Cortex®-M0+ S32K1 MCU, the board provides a practical starting point for evaluating S32K118-based designs with onboard communication, sensing, power, and debug resources.

The NXP FRDM-A-S32K118 combines CAN and LIN communication via the NXP FS23 system-on-chip, robust two-way power delivery through USB Type-C® and DNP Power JACK connectors, a temperature sensor, JTAG, and an onboard debugger utilizing the K20 MCU. The FRDM-A-S32K118 Board also implements a standard form factor compatible with the Arduino® UNO pin layout, enabling developers to use expansion boards for fast prototyping and demonstrations.

The board is ideal for developers building general-purpose automotive and industrial applications that require scalable support from the FRDM Automotive ecosystem. Software resources include S32 Design Studio, S32 Config Tools, Real-Time Drivers, Safety Peripheral Drivers, Model-Based Design Toolbox for MATLAB®, and the Inter-Platform Communication Framework.

Features

  • CAN and LIN communication support through the NXP FS23 system basis chip
  • Robust two-way power delivery supply with USB Type-C and DNP Power JACK connectors
  • Onboard temperature sensor, user push-buttons, RGB LED, and debugger resources

Applications

  • General-purpose automotive and industrial applications
  • S32K118 MCU evaluation
  • CAN FD and LIN application prototyping
  • Arduino UNO shield-based demonstrations
  • FRDM Automotive ecosystem development

Specifications

  • Supported interface and system devices
    • FS23 safety system basis chip family with power management, CAN, and LIN
    • TJA1462 CAN signal improvement capability transceiver with standby mode
    • PTN5110 USB PD TCPC PHY IC
    • PCT2075 I2C-bus Fast-mode Plus digital temperature sensor and thermal watchdog
    • NX20P3483 USB PD and Type-C high-voltage sink/source combo switch with protection
    • NX20P0407 USB Type-C CC and SBU protection IC
  • Software support
    • Real-Time Drivers for AUTOSAR® and non-AUTOSAR use
    • Safety peripheral drivers
    • Model-Based Design Toolbox for MATLAB
    • Inter-platform communication framework
  • Supported processor and MCU devices
    • S32K1 microcontrollers for automotive general-purpose applications
    • K20_120 Kinetis® K20 120MHz MCU with full-speed USB and mixed-signal integration
  • Block diagram implementation details
    • USB Type-C connector
    • FS23 HVBUCK output of 3.3V at 600mA
    • FS23 HVLDO2 output of 5.0V at 100mA
    • FS23 HVLDO3 output of 5.0V at 150mA
    • Embedded CAN FD and LIN support through FS23
    • 10-pin Cortex Debug JTAG connector
    • S32K118 MCU in 64 LQFP package
    • User push-buttons with active-low operation
    • User RGB LED indicator with active-high operation
    • PCT2075D temperature sensor
    • Arduino shield connectors

DEVKIT-MOTORGD expansion board

Overview

NXP Semiconductors FRDM-A-S32K118 Development Board

Block Diagram

Block Diagram - NXP Semiconductors FRDM-A-S32K118 Development Board
Publicado: 2026-07-23 | Actualizado: 2026-07-31