Nisshinbo R1524x Low Supply Current LDO Regulators
Nisshinbo R1524x Low Supply Current Low-Dropout (LDO) Regulators are CMOS-based voltage regulators with very low supply current. These regulators offer a 200mA output current and operate within the 3.5V to 36V (50V-maximum rating) input voltage range. The R1524x device consists of an output short-circuit protection circuit, overcurrent protection circuit, and thermal shutdown circuit. These LDO regulators operate from -40°C to 105°C temperature range and are ideal as a power source in electric home appliances. The R1524x is available in four different packaging options based on factors like high-density mounting and high wattage.Features
- CMOS-based voltage regulator
- Ultra low supply current
- -40°C to 105°C operating temperature range
- ±0.6% output voltage accuracy
- 3.5V to 36V (50V maximum) input voltage range
- Package for this device range from high-density mounting to ultra high wattage
- Available in four packages:
- 5-pin SOT-23-5
- 5-pin SOT-89-5
- 6-pin HSOP-6J
- 6-pin DFN(PLP)1820-6
- Consumer, industrial, and automotive grade
- Automotive-grade products are AEC-Q100 compliant
Applications
- Home appliances:
- Refrigerator
- Rice cooker
- Electric hot-water pot
- Office equipment:
- Copiers
- Scanners and printers
- Facsimiles and projectors
- Notebook PC
- Digital TV
- Private LAN system
- Cordless phones
Typical Application Circuit
Block Diagram
Development of Products & Tech
Transient Response Characteristics
High-Accuracy Output Voltage
Eliminates the External Circuit
Additional Resource
Publicado: 2017-05-09
| Actualizado: 2022-03-11