Nexperia PMEG050V150EPE Low VF Schottky Barrier Rectifier
Nexperia PMEG050V150EPE Low VF Schottky Barrier Rectifier features a very low forward voltage and supports clip-bond technology allowing high power capability. The rectifier is ideal for high-efficiency DC-to-DC conversion, low voltage rectification, and switch-mode power-supply applications. The PMEG050V150EPE Low VF Schottky Barrier Rectifier is encapsulated in a CFP15B (SOT1289B) power and flat lead Surface-Mounted Device (SMD) plastic package.Features
- Very low forward voltage
- High power capability due to clip-bond technology
- Small and thin SMD plastic package
Applications
- High-efficiency DC-to-DC conversion
- Low voltage rectification
- Switch mode power supply
- Freewheeling application
- Reverse polarity protection
- OR-ing
Package Style
Publicado: 2022-07-31
| Actualizado: 2022-08-22