Nexperia PIMP31 PNP/PNP Double Transistors

Nexperia PIMP31 PNP/PNP Double Transistors are resistor equipped and incorporate a 500mA output current capability. These double transistors feature a built-in bias resistor in which R1 is 1kΩ and R2 is 10kΩ. The PIMP31 double transistors come in a small SOT457 (SC-74) Surface-Mounted Device (SMD) plastic package. These devices are applicable in digital applications, control of IC inputs, switching loads, and cost-saving alternatives to the BC807/BC807-Q series.

Features

  • 500mA output current capability
  • Built-in bias resistors
  • Simplifies circuit design
  • Reduces component count
  • Reduces pick and place costs
  • AEC-Q101 qualified (771-PIMP31-QX)

Applications

  • Digital applications
  • Cost-saving alternative to BC807-Q series (771-PIMP31-QX)
  • Cost-saving alternative to BC807 series (771-PIMP31X)
  • Control of IC inputs
  • Switching loads
View Results ( 2 ) Page
N.º de artículo Hoja de datos Descripción Nombre Mfr
PIMP31-QX PIMP31-QX Hoja de datos Transistores digitales PIMP31-Q/SOT457/SC-74 Nexperia
PIMP31X PIMP31X Hoja de datos Transistores digitales PIMP31/SOT457/SC-74 Nexperia
Publicado: 2022-04-28 | Actualizado: 2022-09-05