Nexperia NX5020x N-Channel Enhancement Mode FETs

Nexperia NX5020x N-Channel Enhancement Mode Field-Effect Transistors (FETs) are available in a compact SOT-323 (SC-70) or TSSOP-6 (SOT-363) package. The Nexperia NX5020UNBKW is a single FET, whereas the NX5020UNBKS is a dual FET. These devices have a very low threshold voltage and offer extremely fast switching, utilizing Trench MOSFET technology. Both are surface-mounted devices (SMD) in a plastic package.

Features

  • Very low threshold voltage
  • Very fast switching
  • Trench MOSFET technology
  • ElectroStatic Discharge (ESD) protection typically > 2kV HBM

Applications

  • Relay drivers
  • High-speed line drivers
  • Low-side load switches
  • Switching circuits

Pinning Information

Chart - Nexperia NX5020x N-Channel Enhancement Mode FETs
Publicado: 2025-09-22 | Actualizado: 2025-10-03