New Age Enclosures Expandable Electronic Housings

New Age Enclosures Expandable Electronic Housings feature a contoured shape that is extremely comfortable for handheld applications, and internally, this enclosure can accommodate a 1.15" wide x 1.65" long PCB. P-191508 is a highly contoured, more compact version of the popular P-301910 Electronic Housing. The P-191508 Expandable Electronic Housing is constructed from RoHS compliant ABS plastic, measures 1.9" in length, 1.5" in width, and is available in 0.820", 0.945", and 1.070" height options.

Features

  • Contoured shape
  • Ideal for handheld applications
  • 1.9" length, 1.5" width and heights from 0.820" to 1.070"
View Results ( 4 ) Page
N.º de artículo Hoja de datos Descripción Color Color de cubierta
P3A-191508-S P3A-191508-S Hoja de datos Gabinetes, cajas y estuches Short Expandable Electronic Housing 1.9 x 1.5 x 0.8 inch - Black Black Black
P3A-191508-T P3A-191508-T Hoja de datos Gabinetes, cajas y estuches Tall Expandable Electronic Housing 1.9 x 1.5 x 0.8 inch - Black Black Black
P1A-191508-M P1A-191508-M Hoja de datos Gabinetes, cajas y estuches Medium Expandable Electronic Housing 1.9 x 1.5 x 0.8 inch - White White White
P3A-191508-M P3A-191508-M Hoja de datos Gabinetes, cajas y estuches Medium Expandable Electronic Housing 1.9 x 1.5 x 0.8 inch - Black Black Black
Publicado: 2013-05-21 | Actualizado: 2022-03-11