NEUTRIK XX XLR Cable Connectors
NEUTRIK XX Series XLR Cable Connectors are the next generation of the worldwide accepted standard of XLR cable connectors. The series offers more reliability, fast and easy assembly, improved contact integrity, and cable strain relief. NEUTRIK XX Series cable connectors feature a sleek and ergonomic design.Features
- High reliability, fast and easy assembly, high contact integrity, and a cable strain relief
- Sleek and ergonomic design
View Results ( 98 ) Page
| N.º de artículo | Hoja de datos | Descripción | Número de posiciones | Régimen de corriente |
|---|---|---|---|---|
| NC6MXX-B | ![]() |
Conectores XLR 6P MALE BLACK HOUSE GOLD CONTACTS | 6 Position | 7.5 A |
| NC4FXX | ![]() |
Conectores XLR 4P FEM NICKEL HOUSE SILVER CONTACTS | 4 Position | 10 A |
| NC5FXX | ![]() |
Conectores XLR 5P FEM NICKEL HOUSE SILVER CONTACTS | 5 Position | 7.5 A |
| NC5MXX | ![]() |
Conectores XLR 5P MALE NICKEL HOUSE SILVER CONTACTS | 5 Position | 7.5 A |
| NA3FDM | ![]() |
Conectores XLR 3P F XLR - 3P M XLR PRE-WIRED ADAPTER | 3 Position | 16 A |
| NA3MDF | ![]() |
Conectores XLR 3P M XLR - 3P F XLR ADAPTER | 3 Position | |
| NC3FXX | ![]() |
Conectores XLR 3P FEMALE CABLE CONN NICKEL HOUSING | 3 Position | 16 A |
| NC3FXX-B | ![]() |
Conectores XLR 3P FEMALE CABLE CONN BLACK METAL HOUSING | 3 Position | 16 A |
| NC3FXX-BAG | ![]() |
Conectores XLR 3P FEM BLACK HOUSE SILVER CONTACTS | 3 Position | 16 A |
| NC3FXX-HA | ![]() |
Conectores XLR 3P FEMALE CABLE CONN Ni HAND ASSEMBLY | 3 Position | 1 A |
Publicado: 2017-08-15
| Actualizado: 2024-05-07