NEUTRIK P Series XLR Connectors
NEUTRIK P Series XLR Connectors are available in male and female for 3- to 6-pin configurations and female for a 7-pin configuration. The P Series offers NEUTRIK's smallest available hard wiring receptacles and largest solder cups for XLR connectors. Male and female P Series connectors use different mounting hole dimensions and do not fit in the same mounting hole. This series is only front mountable and comes as a single piece, with the insert unable to be removed from the shell.Features
- Available in male and female for 3- to 6-pin configurations
- Available in female for a 7-pin configuration
- Offers NEUTRIK's smallest hard wiring receptacles and largest solder cups for XLR connectors
View Results ( 29 ) Page
| N.º de artículo | Hoja de datos | Descripción | Número de posiciones | Género | Revestimiento del contacto | Régimen de corriente |
|---|---|---|---|---|---|---|
| NC3FP-1 | ![]() |
Conectores XLR 3C FEMALE NICKEL Sldr silver contacts | 3 Position | Female | Silver | 16 A |
| NC3FP-B-1 | ![]() |
Conectores XLR 3C FEMALE BLACK | 3 Position | Female | Gold | 16 A |
| NC3FPP | ![]() |
Conectores XLR 3C FEMALE SOLDER CUP | 3 Position | Female | Silver | 6 A |
| NC3MPR-HD | ![]() |
Conectores XLR 3P CHASSIS CONN MALE HD GOLD PLATE CONTAC | 3 Position | Male | Gold | 16 A |
| NC4FP-B-1 | ![]() |
Conectores XLR 4C FEMALE BLACK GOLD CONTACTS | 4 Position | Female | Gold | 10 A |
| NC4MPR-HD | ![]() |
Conectores XLR Recpt Male 4 pin HD;stainless/gold | 4 Position | Male | Gold | 10 A |
| NC5FP-B-1 | ![]() |
Conectores XLR 5C FEMALE BLACK GOLD CONTACTS | 5 Position | Female | Gold | 7.5 A |
| NC5MPR-HD | ![]() |
Conectores XLR Recpt M 5 pin HD stainless/gold | 5 Position | Male | Gold | 7.5 A |
| NC6MP-B | ![]() |
Conectores XLR 6P XLR ML GOLD/BLK | 6 Position | Male | Gold | 7.5 A |
| NC3MP | ![]() |
Conectores XLR 3C MALE NICKEL | 3 Position | Male | Silver | 16 A |
Publicado: 2017-08-07
| Actualizado: 2024-05-07