Murata Electronics SWG Type RF Switch Connector Test Probes
Murata SWG Type RF Switch Connector Test Probes encompass manual and production test probes designed for testing the SWG type RF Switch Connectors. Murata's recommended pre-production manual test probe, MXHQ87WA3000, and production test probe, MM126310, for the SWG series enable reliable testing of RF circuits from the development stage to final production. SWG Type RF Switch Connectors Test Probes are suitable for inspection of RF signals up to 11GHz, enabling designers to use wider frequency bands including UWB.
View Results ( 17 ) Page
| N.º de artículo | Hoja de datos | Descripción | Tipo de conector | Régimen de voltaje | Longitud |
|---|---|---|---|---|---|
| MXHQ87WA3000 | ![]() |
Probetas de prueba | 250 V | 300 mm | |
| MXHQ87WJ3000 | ![]() |
Probetas de prueba | 30 V | 300 mm | |
| MXHS83QE3000 | ![]() |
Conectores de prueba MANUAL TEST PROBE | Probe | ||
| MM126310 | ![]() |
Conectores de prueba | Microwave Coaxial | ||
| MXHQ87PA3000 | Cables coaxiales | ||||
| MXHQ87PK3000 | ![]() |
Ensambles de cable RF | |||
| MXHQ87PN3000 | Ensambles de cable RF | ||||
| MXHQ87PP3000 | ![]() |
Ensambles de cable RF | |||
| MXHS83QH3000 | ![]() |
Conectores de prueba | Probe | ||
| MXHS83QE1000 | ![]() |
Conectores de prueba | Coaxial Connector |
Publicado: 2012-03-08
| Actualizado: 2022-03-11