Murata SprIoT 6UL Android Things™ System-On-ModuleMurata SprIoT 6UL Wi-Fi/BT/BLE Android Things™ Compatible System-On-Module (SOM) has a high-performance NXP i.MX6 UL (ARM Cortex-A7) processor, with 512MB RAM and 4GB flash. Together with 2.4GHz Wi-Fi 802.11 b/g/n, and Bluetooth® v4.1, the SOM integrates RF front end, PMIC, on-board antenna, and clock, to form a Bluetooth® combo solution.
The SprIoT 6UL is developed to support Google Android Things™ software platform or Linux based solution. The SprIoT 6UL combined with Google Android Things™, reduces time-to-market, and provides high-performance with rich interfaces, simplifying the design effort for IoT devices. The SOM has a variety of IoT applications including sensor network, audio, video, device control, medical/healthcare, and M2M.
Features
- 2.4GHz Wi-Fi + Bluetooth System On Module
- Cypress (CYW4343W) Chipset
- Compatible with Google Android Things™
- NXP i.MX6 UltraLite (ARM Cortex-A7) with 512MB RAM and 4GB Flash Platform
- Robust 2.4GHz Wi-Fi 802.11 b/g/n and Bluetooth® v4.1
- I/O Interface ADC, CAN, CSI, Ethernet, GPIO, I2C, I2S, JTAG, LCD, PWM, SPI, UART, USB (host and OTG)
- Design friendly Board-to-Board connectors
- FCC/IC (plan) On-board Antenna with regulatory certificate
- RF Conn/Antenna U.FL Connector and Chip Antenna
- System Clock Internal X'tal
- Operating Temperature 0°C to 70°C
- Board to Board Connect Mounting Type
- Camera/Video Input
- LCD display output
- Dimensions 40 x 40 x 5.5mm
- 5V Supply Voltage (Vdc)
- +17dBm @ 11Mbps in (b) Mode Wi-Fi Transmit Power
- -89dBm @ 11Mbps Wi-Fi Receiver Sensitivity
- WLAN Max 65Mbps @ 11n Data Rate
- FCC/IC (plan) Certification
- ETSI Certified
Applications
- Sensor Network
- Audio
- Video
- Device Control
- Medical/Healthcare
- M2M
|