Murata Electronics LQM Fixed Inductors

Murata LQM Fixed Inductors offer a wide range of current ratings, inductance values, and sizes - all with a magnetically shielded structure and low DC resistance. These inductors feature a multilayer ferrite core and provide a current rating of up to 1800mA. Murata LQM Fixed Inductors are ideal for use in voltage conversion, chokes, resonance circuits, and low-frequency filter circuit applications.

Features

  • Magnetically shielded structure
  • Low profile (under 1mm)
  • Current rating up to 1800mA
  • Low DC resistance
  • RoHS compliant

Applications

  • Voltage conversions
  • Chokes
  • Resonance circuits
  • Low-frequency filter circuits
Publicado: 2014-05-22 | Actualizado: 2026-05-26