- Inicio
- Productos MÁS RECIENTES
- Nuevo por fabricante
- Murata
- Continuous Glucose Monitors (CGM) - Murata Electronics
Murata Electronics Continuous Glucose Monitors (CGM)
Murata Electronics Continuous Glucose Monitors (CGM) encompass products that enable real-time glucose tracking and smarter daily health management. Advances in miniaturization, wireless connectivity, and cloud integration are making CGMs more powerful, comfortable, and discreet, delivering a better quality of life. Murata supports diabetes care devices by manufacturing compact, high-performance components and reliable wireless communication modules. These robust products help engineers optimize power efficiency and seamlessly connect devices, ensuring a user-friendly experience.
Block Diagram
Capacitors
Murata Electronics GRM General Purpose Ceramic Capacitors
Achieves large capacity & a small size in a multilayer structure, high reliability with no polarity.
Murata Electronics GJM High-Frequency Ceramic Capacitors
Ultra small, for applications in the 500MHz to 10GHz range.
Murata ZRB MLCC Capacitors with Interposer Substrate
Can replace previous MLCCs without modification by sharing the same footprint, reduces noise.
EMI
Murata Electronics BLM Chip Ferrite Beads
Inductor type, 50mA to 10A rated current, provides EMI noise filtering on a variety of electronics.
Murata Electronics NFZ Chip Noise Filters
Designed to suppress the noise of audio lines such as Class D amplifier, low DC resistance.
Murata Bobinas para bloquear frecuencias/filtros de ruido de modo común DLM
Permiten suprimir el ruido para líneas de señal diferencial sin distorsionar la transmisión de señal.
Inductors
Murata Electronics LQW Wirewound Type Inductors
Offers a high Q value, giving them ideal attenuation characteristics inside the passband of filters.
Murata Electronics LQP RF Film Type Inductors
Offered in a case size range from 01005 to 0603, supporting the trend toward miniaturized sizes.
Murata Electronics LQG Multilayer Type Inductors
Multilayer structure provides a good overall balance between the L value tolerance, current, & size.
Murata Electronics LQM Fixed Inductors
Wide range of current ratings, inductance values, and sizes in a magnetically shielded structure.
Power
Murata Power Solutions NXJ1 Isolated 1W Single Output SM DC/DC Converters
Low cost, low profile, substrate embedded transformer, halogen free, iLGA inspectable package
Murata Power Solutions NXJ2 Single-Output DC-DC Converters
2W unregulated devices that support applications with high operating voltages, 5.2kVDC isolation.
RFID
Murata Electronics RFID/NFC Tags
Ultra high frequency (UHF: 860MHz-928MHz) RAIN RFID tags and high-frequency (HF: 13.56MHz) NFC tags.
Murata Etiqueta UHF RAIN RFID para metal LXTBKZMCMG-010
Etiqueta que está diseñada para trabajar en superficies metálicas y funcionar en toda la banda de frecuencia para funcionar en toda la banda de frecuencia UHF.
RF Filters
Murata LFB Band-Pass Filters
Offers a footprint as small as 1mm x 0.50mm and a maximum thickness of 0.4mm to 1.4mm.
Murata LFL Low-Pass Filters
Based on ceramic multilayer technology, offers stable high selectivity up to very high frequency.
Murata LFH High-Pass Filter
Based on ceramic multilayer technology, comes in an ultra-small package with a 0.3mm profile.
Sensors
Murata Electronics MRMS AMR Sensors
Detects a horizontal magnetic field, allowing a single magnet to support multiple sensing positions.
Murata Electronics NCU NTC Thermistors
Excellent solderability and high stability with excellent long time aging stability.
Timing
Murata XRCx HCR Hybrid Crystal Resonators
Compact, low-cost resonators with accuracy of less than ±100ppm for consumer and industrial markets.
Wireless
Murata BLUETOOTH® Modules
Offer solutions that enable direct, low-power connections with smartphones, tablets, and laptops.
Murata LPWA & LORAWAN Modules
LPWA and LORAWAN modules that are suitable for a wide variety of applications and environments.
Related Solutions
Murata Electronics Medical & Healthcare Applications
Features components essential for both established and emerging applications.
Videos
- Murata Electronics