Molex HDMI Type-D Micro Connectors
Molex HDMI Type-D Micro Connectors are half the size of the current Type-C (Mini) connectors, but deliver equivalent mechanical strength and electrical characteristics, as well as meet HDMI 1.4 specifications. With a 0.40mm (.016") pitch dual-row receptacle, the Molex HDMI Type-D Micro Connectors offer 5,000 mating cycles for durability in mobile applications, friction lock on receptacle shell for excellent retention force, and tactile feel when mating. Molex HDMI Type-D Micro Connectors deliver high-definition video and images from digital cameras and mobile devices to flat-panel screens.Features
- Satisfy HDMI 1.4 Specification mechanical and electrical requirements
- 0.44mm (.016") pitch dual-row receptacle
- 5,000 mating cycles for receptacles
- Full SMT, through hole and hybrid shell options available
- Friction lock on receptacle shell
- Rear receptacle-shell-over-housing design
- Receptacle terminal hold-down feature
Specifications
- 30V voltage rating
- 10mΩ contact resistance rating
- 250VAC dielectric withstanding voltage rating
- 100MΩ insulation resistance rating
- Durability: 5,000 cycles
- 0°C to +50°C operating temperature
Applications
- Mobile phones
- Smart phones
- Compact handheld devices that can record, store, and play digital videos
- Car navigation
- Adapters and peripherals
- Ethernet channel
Additional Molex HDMI Connectors
Molex HDMI Type-D Micro Connectors - Small, commoditized I/O solution for consumer electronics and portable hand-held device makers worldwide. HDMI Type D Micro connector meets all mechanical and electrical requirements of the HDMI 1.4 Specification. View Datasheet and Product Specification
Molex HDMI Micro Cable Assembly - 0.40mm (.016") Pitch, SMT, Straight Angle, 19 circuits, Lead free. View Datasheet and Product Specification
Molex Micro HDMI-to-HDMI Cable Assembly - Allows internet-enabled HDMI devices to share an internet connection via the cable as well as exchange digital content in their native formats, making recording, storage and playback across these networked devices possible without the need for a separate Ethernet cable. View Datasheet and Product Specification